345-136-521-802

Heilind Number:EDA345-136-521-802
Manufacturer:EDAC
Manufacturer Number:345-136-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of meticulously crafted Copper Alloy contacts, each boasting a pitch of .1 inches and row spacing of .2 inches, they ensure reliable power delivery at an amperage of 3A. The 136 positions cater to a wide array of connection needs, offering flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance in diverse environments. Whether you require straight or right-angle mounting, our connectors provide the perfect solution for your PCB assembly projects. Trust in our high-quality components to elevate your electronic systems to new heights.