345-136-521-807

Heilind Number:EDA345-136-521-807
Manufacturer:EDAC
Manufacturer Number:345-136-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-807

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a convenient straight mount orientation and a compact design featuring two rows of 136 positions each, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while a pitch and row spacing of .1in and .2in, respectively, allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component.