345-136-521-808

Heilind Number:EDA345-136-521-808
Manufacturer:EDAC
Manufacturer Number:345-136-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 136 copper alloy contacts, it offers seamless power and data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Designed for straight mount orientation, it guarantees a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance.