345-136-521-858

Heilind Number:EDA345-136-521-858
Manufacturer:EDAC
Manufacturer Number:345-136-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-858

Detailed Description

Efficiently connect and integrate electronic components with our high-quality Board To Board PCB Connector. Designed for seamless insertion and reliable performance, this connector features 136 positions spread across two rows, ensuring ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the Copper Alloy contacts facilitate optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.