345-136-521-888

Heilind Number:EDA345-136-521-888
Manufacturer:EDAC
Manufacturer Number:345-136-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-521-888

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a double-row configuration with 136 positions, it ensures efficient signal transmission for your PCB assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during installation. This connector offers a straight mount orientation, facilitating easy PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your device design with this essential component, perfect for various electronic applications.