345-136-523-201

Heilind Number:EDA345-136-523-201
Manufacturer:EDAC
Manufacturer Number:345-136-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted green board-to-board PCB connector. Boasting a robust amperage of 3A, it ensures stable power transmission for seamless performance. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With two rows of high-quality copper alloy contacts, offering a pitch of .1in and a row spacing of .2in, this connector provides 136 positions for efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connection standards with this essential component.