345-136-523-203

Heilind Number:EDA345-136-523-203
Manufacturer:EDAC
Manufacturer Number:345-136-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-203

Detailed Description

Enhance connectivity within your electronic applications with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation for seamless installation. With a total of 136 positions spread across two rows, it provides ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing efficient power transfer with minimal signal interference. With a pitch of .1 in and row spacing of .2 in, this connector offers easy and precise alignment. Elevate your PCB assembly process with this essential component, a must-have in any professional setup.