345-136-523-212

Heilind Number:EDA345-136-523-212
Manufacturer:EDAC
Manufacturer Number:345-136-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-212

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Connectors. Designed with precision and reliability in mind, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in use. The green color and sleek straight mount orientation add a touch of modernity to your electronic setup. With a 3A amperage rating and copper alloy contact material, these connectors provide efficient power transmission. Offering 136 positions across two rows, with a .1-inch pitch and .2-inch row spacing, they facilitate seamless signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our product to deliver superior connectivity for your PCB assemblies.