345-136-523-288

Heilind Number:EDA345-136-523-288
Manufacturer:EDAC
Manufacturer Number:345-136-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-288

Detailed Description

Facilitate seamless electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 136 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs. Operating efficiently in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.