345-136-523-502

Heilind Number:EDA345-136-523-502
Manufacturer:EDAC
Manufacturer Number:345-136-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-502

Detailed Description

Upgrade your electronic connections with our dual-row Card Edge Connector. Featuring 136 positions for seamless data transfer, this connector ensures reliable performance in your PCB setups. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this high-quality connector.