345-136-523-503

Heilind Number:EDA345-136-523-503
Manufacturer:EDAC
Manufacturer Number:345-136-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green shade. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts for reliable conductivity. With two rows and 136 positions, this connector offers ample connectivity options for your PCB projects. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for seamless and efficient electronic integration.