345-136-523-508

Heilind Number:EDA345-136-523-508
Manufacturer:EDAC
Manufacturer Number:345-136-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-508

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Featuring 136 positions spread across 2 rows, it offers ample room for seamless signal transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount, 3A connector and experience efficient and stable connectivity like never before.