345-136-523-512

Heilind Number:EDA345-136-523-512
Manufacturer:EDAC
Manufacturer Number:345-136-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green color, it offers reliable power transmission with an amperage of 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting and efficient use. With two rows and 136 positions, it provides ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it ensures a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your device's performance with this essential connector.