345-136-523-802

Heilind Number:EDA345-136-523-802
Manufacturer:EDAC
Manufacturer Number:345-136-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 136 positions, allowing for efficient data transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.