345-136-523-803

Heilind Number:EDA345-136-523-803
Manufacturer:EDAC
Manufacturer Number:345-136-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 copper alloy contact positions, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of distinction to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.