345-136-523-804

Heilind Number:EDA345-136-523-804
Manufacturer:EDAC
Manufacturer Number:345-136-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With 136 positions spread across 2 rows and a compact .1-inch pitch, it offers efficient signal transfer. The straight mount orientation and a -40 to 105°C operating temperature range ensure versatility in various applications. Trust in this connector for reliable and secure connections in your electronic projects.