345-136-523-807

Heilind Number:EDA345-136-523-807
Manufacturer:EDAC
Manufacturer Number:345-136-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-807

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 136 positions, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or commercial use, its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.