345-136-523-808

Heilind Number:EDA345-136-523-808
Manufacturer:EDAC
Manufacturer Number:345-136-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-523-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for efficiency and durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 136 positions each, this connector offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Its precise pitch of .1 inches and row spacing of .2 inches allow for secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is essential for maintaining smooth communication between circuit boards. Upgrade your setup with this essential component today.