345-136-524-204

Heilind Number:EDA345-136-524-204
Manufacturer:EDAC
Manufacturer Number:345-136-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-524-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the two rows of 136 positions each allow for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your PCB connections with this high-quality component.