345-136-524-212

Heilind Number:EDA345-136-524-212
Manufacturer:EDAC
Manufacturer Number:345-136-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 136 positions with a 2-row configuration, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .1in and row spacing of .2in, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it guarantees reliable functionality. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.