345-136-524-802

Heilind Number:EDA345-136-524-802
Manufacturer:EDAC
Manufacturer Number:345-136-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-524-802

Detailed Description

Enhance connectivity in your electronic setups with this versatile Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in various applications. With two rows and 136 positions, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB connectivity needs.