345-136-524-812

Heilind Number:EDA345-136-524-812
Manufacturer:EDAC
Manufacturer Number:345-136-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-524-812

Detailed Description

Enhance connectivity on your PCB with our 136-position Board-To-Board Card Edge Connector. Crafted with precision, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable performance, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your applications. Elevate your circuit design with this high-quality connector, a must-have in any technological setup.