345-136-524-878

Heilind Number:EDA345-136-524-878
Manufacturer:EDAC
Manufacturer Number:345-136-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-524-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 136 positions with a pitch of .1 inches, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and reliability. With a low amperage rating of 3A, it's suitable for various electronic applications. Its straight mount orientation and double row layout make it easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your connectivity solutions with this essential component.