345-136-525-207

Heilind Number:EDA345-136-525-207
Manufacturer:EDAC
Manufacturer Number:345-136-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. With a compact design and straight mount orientation, it facilitates seamless PCB-to-PCB connections. The copper alloy contacts offer excellent conductivity, while the dual-row configuration with 136 positions allows for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your electronic assemblies with this top-of-the-line connector for enhanced performance and durability.