345-136-525-212

Heilind Number:EDA345-136-525-212
Manufacturer:EDAC
Manufacturer Number:345-136-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-212

Detailed Description

Enhance connectivity in your electronic projects with our 136-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation and dual rows make it versatile for multiple applications. Elevate your PCB assembly with this essential component.