345-136-525-502

Heilind Number:EDA345-136-525-502
Manufacturer:EDAC
Manufacturer Number:345-136-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-502

Detailed Description

Enhance your electronics assembly with our high-quality Board To Board PCB Connector in a sleek green hue. Designed for seamless connectivity, this component features 136 positions across two rows, ensuring efficient signal transmission. With a low amperage rating of 3A, it offers optimal power distribution without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire resistance, while the Copper Alloy contacts provide reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB integration. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connector to streamline your circuitry and elevate your electronic devices.