345-136-525-507

Heilind Number:EDA345-136-525-507
Manufacturer:EDAC
Manufacturer Number:345-136-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-507

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. With a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and safety. Featuring two rows and 136 positions, it provides ample space for secure and efficient connectivity. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Designed for straight mount orientation, it guarantees a seamless fit in your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this top-of-the-line connector.