345-136-525-508

Heilind Number:EDA345-136-525-508
Manufacturer:EDAC
Manufacturer Number:345-136-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-508

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a variety of applications. With two rows of 136 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it provides easy and secure installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and harsh environments. Upgrade your connections with this high-quality connector.