345-136-525-512

Heilind Number:EDA345-136-525-512
Manufacturer:EDAC
Manufacturer Number:345-136-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-512

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of meticulously crafted Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 136 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast choice for even the most demanding environments. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have in your PCB assembly arsenal.