345-136-525-558

Heilind Number:EDA345-136-525-558
Manufacturer:EDAC
Manufacturer Number:345-136-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-558

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures durability and reliability. With two rows of contact positions and a pitch of .1 inch, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB interconnections with this versatile and efficient connector.