345-136-525-802

Heilind Number:EDA345-136-525-802
Manufacturer:EDAC
Manufacturer Number:345-136-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 136 positions across two rows, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this reliable and efficient connector for seamless connectivity.