345-136-525-803

Heilind Number:EDA345-136-525-803
Manufacturer:EDAC
Manufacturer Number:345-136-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-803

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, the perfect solution for linking electronic devices with precision. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. Featuring two rows with a pitch of .1 inches and a total of 136 positions, it offers ample connectivity options for your PCB boards. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it guarantees versatility and stability in diverse environments. Upgrade your connectivity experience with this essential component for your electronic projects.