345-136-525-807

Heilind Number:EDA345-136-525-807
Manufacturer:EDAC
Manufacturer Number:345-136-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-807

Detailed Description

Enhance your circuit connections with this durable and reliable green Board-To-Board PCB Connector. Featuring a double-row design with a total of 136 positions, it offers ample space for seamless integration. The housing material, constructed from UL 94V-0 thermoplastic polyester, ensures high performance even in demanding environments. Each connector boasts copper alloy contacts for efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.