345-136-525-812

Heilind Number:EDA345-136-525-812
Manufacturer:EDAC
Manufacturer Number:345-136-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-812

Detailed Description

Enhance your PCB assembly with our 136-position straight-mount board-to-board connector, designed for seamless connectivity in electronic devices. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal transmission with minimal interference. Whether you're building industrial equipment or consumer electronics, trust in the superior quality and precision of this green-colored connector to meet your connectivity needs.