345-136-525-858

Heilind Number:EDA345-136-525-858
Manufacturer:EDAC
Manufacturer Number:345-136-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-525-858

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed green Board-to-Board PCB Connector. Engineered for optimal performance, it features 136 positions across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized, while a pitch of 0.1 inches and a row spacing of 0.2 inches facilitate efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in diverse environments. Trust in its straight mount orientation for secure and stable installation, making it a crucial component in any electronic setup.