345-136-540-201

Heilind Number:EDA345-136-540-201
Manufacturer:EDAC
Manufacturer Number:345-136-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a pitch of .1 inches and two rows of 136 positions, it offers ample room for secure and efficient connections. The copper alloy contact material guarantees optimal conductivity, while a straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your PCB assembly with this essential component and experience enhanced functionality in your devices.