345-136-540-288

Heilind Number:EDA345-136-540-288
Manufacturer:EDAC
Manufacturer Number:345-136-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 136 positions spread across two rows, it offers seamless integration for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, you can rely on its superior conductivity. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Designed for straight mount orientation, it provides a streamlined connection setup. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Upgrade your PCB assembly with this essential component.