345-136-540-558

Heilind Number:EDA345-136-540-558
Manufacturer:EDAC
Manufacturer Number:345-136-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a compact pitch of .1 inches and two rows of 136 positions, it offers ample connectivity options while conserving space on your PCB. The copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, it guarantees secure and stable connections, even in harsh conditions with an operating temperature range of -40 to 105°C. Trust in this connector for optimal performance in your electronic setups.