345-136-540-588

Heilind Number:EDA345-136-540-588
Manufacturer:EDAC
Manufacturer Number:345-136-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-588

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions arranged in two rows with a pitch of .1 inches, ensuring reliable contact between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a current rating of 3A and an operating temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Trust in this connector for efficient and secure board-to-board connections in your projects.