345-136-540-802

Heilind Number:EDA345-136-540-802
Manufacturer:EDAC
Manufacturer Number:345-136-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 136 positions for seamless integration. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Designed for versatility, it offers straight mount orientation and is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.