345-136-540-804

Heilind Number:EDA345-136-540-804
Manufacturer:EDAC
Manufacturer Number:345-136-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-804

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features double rows with 136 positions for reliable data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is made of copper alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this versatile green connector.