345-136-540-808

Heilind Number:EDA345-136-540-808
Manufacturer:EDAC
Manufacturer Number:345-136-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 136 positions across two rows, ensuring ample space for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal performance in any environment. With a contact material of high-grade Copper Alloy, you can trust in reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.