345-136-540-812

Heilind Number:EDA345-136-540-812
Manufacturer:EDAC
Manufacturer Number:345-136-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 136 positions in a dual-row configuration, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester, guaranteeing safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.