345-136-540-858

Heilind Number:EDA345-136-540-858
Manufacturer:EDAC
Manufacturer Number:345-136-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-540-858

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The dual-row design with 136 positions allows for efficient and versatile connectivity. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your system with this essential component for seamless and efficient circuitry.