345-136-541-201

Heilind Number:EDA345-136-541-201
Manufacturer:EDAC
Manufacturer Number:345-136-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-201

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency and durability, it features a straight mount orientation with two rows of 136 positions each, allowing for seamless integration. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing superior safety and performance. With copper alloy contact material and a pitch of .1 inch, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.