345-136-541-208

Heilind Number:EDA345-136-541-208
Manufacturer:EDAC
Manufacturer Number:345-136-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision and durability in mind, it offers a seamless connection for your electronic components. The vibrant green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 136 positions for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.