345-136-541-212

Heilind Number:EDA345-136-541-212
Manufacturer:EDAC
Manufacturer Number:345-136-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-212

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures reliable performance but also adds a touch of color to your setup. With a contact material crafted from copper alloy, you can count on superb conductivity for your electronic connections. The connector offers two rows with a pitch of .1 inches and a row spacing of .2 inches, providing ample space for 136 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.