345-136-541-258

Heilind Number:EDA345-136-541-258
Manufacturer:EDAC
Manufacturer Number:345-136-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-258

Detailed Description

Effortlessly connect and power up your devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 136 contact positions, ensuring reliable and efficient data transfer. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees durability and safety. With a 3A amperage and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this connector for high-performance connectivity in your projects.