345-136-541-288

Heilind Number:EDA345-136-541-288
Manufacturer:EDAC
Manufacturer Number:345-136-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 136 copper alloy contacts for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, with a straight mount orientation for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component for your PCB projects.