345-136-541-504

Heilind Number:EDA345-136-541-504
Manufacturer:EDAC
Manufacturer Number:345-136-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connectors. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission with an amperage of 3A. With two rows and a spacing of .1 inches, they offer seamless integration for 136 positions, all made of durable copper alloy. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Ideal for various applications, they provide a secure and efficient link between PCBs, facilitating smooth data and power transfer. Upgrade your connectivity solutions with these top-of-the-line connectors.